Technical documents
Specifications
Brand
NichiconCapacitance
10µF
Voltage
250V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
8000h
Lead Pitch
5mm
Ripple Current
350mA
Tolerance
±20%
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Nichicon 10μF Electrolytic Aluminium Electrolytic Capacitor 250V dc, Through Hole - UCS2E100MPD
Select packaging type
Standard
1
P.O.A.
Nichicon 10μF Electrolytic Aluminium Electrolytic Capacitor 250V dc, Through Hole - UCS2E100MPD
Stock information temporarily unavailable.
Select packaging type
Standard
1
Technical documents
Specifications
Brand
NichiconCapacitance
10µF
Voltage
250V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
8000h
Lead Pitch
5mm
Ripple Current
350mA
Tolerance
±20%
Country of Origin
Japan
