Nichicon 10μF Electrolytic Capacitor 450V dc, Through Hole - ULD2W100MPD1TD

RS Stock No.: 850-8436Brand: NichiconManufacturers Part No.: ULD2W100MPD1TD
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

10µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 20mm

Length

20mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

20000h

Lead Pitch

5mm

Leakage Current

100 μA

Tolerance

±20%

Series

LD

Ripple Current

92mA

Country of Origin

Japan

Product details

Nichicon LD Series

Nichicon LD Series Aluminium Electrolytic Capacitor an extremely long load life of 12,000 to 20,000 hours at 105ºC. The LD series capacitors offer a high temperature range, high voltage, low impedance and high ripple current. This series is ideal for use in the power supply for LED lighting.

High reliability
High ripple current
Long life up to 20,000 hours

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Nichicon 10μF Electrolytic Capacitor 450V dc, Through Hole - ULD2W100MPD1TD

P.O.A.

Nichicon 10μF Electrolytic Capacitor 450V dc, Through Hole - ULD2W100MPD1TD
Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

10µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 20mm

Length

20mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

20000h

Lead Pitch

5mm

Leakage Current

100 μA

Tolerance

±20%

Series

LD

Ripple Current

92mA

Country of Origin

Japan

Product details

Nichicon LD Series

Nichicon LD Series Aluminium Electrolytic Capacitor an extremely long load life of 12,000 to 20,000 hours at 105ºC. The LD series capacitors offer a high temperature range, high voltage, low impedance and high ripple current. This series is ideal for use in the power supply for LED lighting.

High reliability
High ripple current
Long life up to 20,000 hours