Nichicon 330μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - UPM1C331MPD

RS Stock No.: 520-1450Brand: NichiconManufacturers Part No.: UPM1C331MPD
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

330µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

8 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

3000h

Tolerance

±20%

Leakage Current

4 μA

Series

PM

Ripple Current

455mA

Country of Origin

Japan

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Nichicon 330μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - UPM1C331MPD
Select packaging type

P.O.A.

Nichicon 330μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - UPM1C331MPD

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
5 - 45P.O.A.
50 - 95P.O.A.
100 - 495P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Capacitance

330µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

8 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

3000h

Tolerance

±20%

Leakage Current

4 μA

Series

PM

Ripple Current

455mA

Country of Origin

Japan

You may be interested in