Nichicon 100μF Electrolytic Capacitor 35V dc, Through Hole - UPM1V101MPD1TD

RS Stock No.: 852-5223Brand: NichiconManufacturers Part No.: UPM1V101MPD1TD
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

100µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

3000h

Series

PM

Ripple Current

460mArms

Leakage Current

105 μA

Tolerance

±20%

Country of Origin

Japan

Product details

Nichicon PM Series Electrolytic Capacitors

Nichicon PM Series Aluminium Electrolytic Capacitors are high reliability, low impedance products that have a 5000-hour load life and are compliant to the RoHS directive (2011/65/EU). The PM series features a wide temperature range, a rated voltage range of 6.3 V to 450 V, and high ripple current.

Features & Benefits:

High reliability
High ripple current
Long life up to 5000 hours
Lead free reflow soldering
Extremely low impedance

You may be interested in

P.O.A.

Nichicon 100μF Electrolytic Capacitor 35V dc, Through Hole - UPM1V101MPD1TD

P.O.A.

Nichicon 100μF Electrolytic Capacitor 35V dc, Through Hole - UPM1V101MPD1TD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Capacitance

100µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

3000h

Series

PM

Ripple Current

460mArms

Leakage Current

105 μA

Tolerance

±20%

Country of Origin

Japan

Product details

Nichicon PM Series Electrolytic Capacitors

Nichicon PM Series Aluminium Electrolytic Capacitors are high reliability, low impedance products that have a 5000-hour load life and are compliant to the RoHS directive (2011/65/EU). The PM series features a wide temperature range, a rated voltage range of 6.3 V to 450 V, and high ripple current.

Features & Benefits:

High reliability
High ripple current
Long life up to 5000 hours
Lead free reflow soldering
Extremely low impedance

You may be interested in