Nichicon 1200μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UPW1C122MPD

RS Stock No.: 715-2571Brand: NichiconManufacturers Part No.: UPW1C122MPD
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

1200µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Series

PW

Ripple Current

1.44A

Leakage Current

4 μA

Tolerance

±20%

Country of Origin

China

Product details

PW Series Radial 6.3 to 35V

P.O.A.

Nichicon 1200μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UPW1C122MPD

P.O.A.

Nichicon 1200μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UPW1C122MPD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

1200µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Series

PW

Ripple Current

1.44A

Leakage Current

4 μA

Tolerance

±20%

Country of Origin

China

Product details

PW Series Radial 6.3 to 35V