Nichicon 22μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - USR1C220MDD

RS Stock No.: 475-8797Brand: NichiconManufacturers Part No.: USR1C220MDD
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

22µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

4 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.5mm

Lifetime

2000h

Tolerance

±20%

Series

SR

Ripple Current

39mA

Leakage Current

3 μA

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Nichicon 22μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - USR1C220MDD

P.O.A.

Nichicon 22μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - USR1C220MDD

Stock information temporarily unavailable.

quantityUnit price
5 - 45P.O.A.
50 - 95P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Capacitance

22µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

4 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.5mm

Lifetime

2000h

Tolerance

±20%

Series

SR

Ripple Current

39mA

Leakage Current

3 μA

You may be interested in