Technical documents
Specifications
Brand
NichiconCapacitance
33µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lead Pitch
2.5mm
Lifetime
2000h
Tolerance
±20%
Ripple Current
65mA
Leakage Current
3 μA
Series
SR
Country of Origin
Japan
Product details
SR Series
Good capacitance to voltage ratio.
7mm height
Stock information temporarily unavailable.
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
| quantity | Unit price |
|---|---|
| 5 - 45 | P.O.A. |
| 50 - 95 | P.O.A. |
| 100+ | P.O.A. |
Technical documents
Specifications
Brand
NichiconCapacitance
33µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lead Pitch
2.5mm
Lifetime
2000h
Tolerance
±20%
Ripple Current
65mA
Leakage Current
3 μA
Series
SR
Country of Origin
Japan
Product details
SR Series
Good capacitance to voltage ratio.
7mm height
