Technical documents
Specifications
Brand
NichiconCapacitance
4.7µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Lifetime
2000h
Tolerance
±20%
Series
VR
Leakage Current
3 μA, 4 μA
Country of Origin
Malaysia
Product details
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
Stock information temporarily unavailable.
Please check again later.
P.O.A.
25
P.O.A.
25
Buy in bulk
quantity | Unit price |
---|---|
25 - 75 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
NichiconCapacitance
4.7µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Lifetime
2000h
Tolerance
±20%
Series
VR
Leakage Current
3 μA, 4 μA
Country of Origin
Malaysia
Product details
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF