Nichicon 220μF Electrolytic Capacitor 35V dc, Through Hole - UVR1V221MPD

RS Stock No.: 862-3345Brand: NichiconManufacturers Part No.: UVR1V221MPD
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

220µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

5mm

Ripple Current

385mA

Leakage Current

231 μA

Tolerance

±20%

Series

VR

Country of Origin

Japan

Product details

Nichicon VR Series General Purpose Electrolytic Capacitors

Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Features & Benefits:

High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF

You may be interested in

P.O.A.

Nichicon 220μF Electrolytic Capacitor 35V dc, Through Hole - UVR1V221MPD

P.O.A.

Nichicon 220μF Electrolytic Capacitor 35V dc, Through Hole - UVR1V221MPD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Capacitance

220µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

5mm

Ripple Current

385mA

Leakage Current

231 μA

Tolerance

±20%

Series

VR

Country of Origin

Japan

Product details

Nichicon VR Series General Purpose Electrolytic Capacitors

Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Features & Benefits:

High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF

You may be interested in