Technical documents
Specifications
Brand
NichiconCapacitance
4700µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
18 x 35.5mm
Height
35.5mm
Minimum Operating Temperature
-40°C
Diameter
18mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
7.5mm
Ripple Current
2.7A
Leakage Current
4935 μA
Tolerance
±20%
Series
VR
Country of Origin
Japan
Product details
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NichiconCapacitance
4700µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
18 x 35.5mm
Height
35.5mm
Minimum Operating Temperature
-40°C
Diameter
18mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
7.5mm
Ripple Current
2.7A
Leakage Current
4935 μA
Tolerance
±20%
Series
VR
Country of Origin
Japan
Product details
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
