Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - UVY1H100MDD

RS Stock No.: 862-4140Brand: NichiconManufacturers Part No.: UVY1H100MDD
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

10µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2mm

Ripple Current

46mA

Leakage Current

15 μA

Tolerance

±20%

Series

VY

Product details

Nichicon VY Series General Purpose Electrolytic Capacitors

Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.

Features & Benefits:

Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range

You may be interested in

P.O.A.

Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - UVY1H100MDD

P.O.A.

Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - UVY1H100MDD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Capacitance

10µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2mm

Ripple Current

46mA

Leakage Current

15 μA

Tolerance

±20%

Series

VY

Product details

Nichicon VY Series General Purpose Electrolytic Capacitors

Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.

Features & Benefits:

Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range

You may be interested in