Technical documents
Specifications
Brand
NightsearcherTorch Style
Rechargeable
No
Lamp Type
LED
Luminosity
280 lm
Case Material
Aluminium
Batteries
AAA
Hazardous Area
No
Model
Explorer-X2
Range
250 m
Beam Type
Spot
Length
114 mm
Colour
Black
Head Diameter
29mm
Country of Origin
China
P.O.A.
Nightsearcher LED Torch Black 280 lm, 114 mm
1
P.O.A.
Nightsearcher LED Torch Black 280 lm, 114 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NightsearcherTorch Style
Rechargeable
No
Lamp Type
LED
Luminosity
280 lm
Case Material
Aluminium
Batteries
AAA
Hazardous Area
No
Model
Explorer-X2
Range
250 m
Beam Type
Spot
Length
114 mm
Colour
Black
Head Diameter
29mm
Country of Origin
China
