Nippon Chemi-Con 4700μF Electrolytic Capacitor 10V dc, Through Hole - EKY-100ELL472MK35S

RS Stock No.: 811-8635Brand: Nippon Chemi-ConManufacturers Part No.: EKY-100ELL472MK35S
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

4700µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 x 35mm

Length

35mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

8000h

Lead Pitch

5mm

Leakage Current

470 μA

Tolerance

±20%

Equivalent Series Resistance

20mΩ

Series

KY

Ripple Current

2880mArms

Product details

KY Series

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Nippon Chemi-Con 4700μF Electrolytic Capacitor 10V dc, Through Hole - EKY-100ELL472MK35S

P.O.A.

Nippon Chemi-Con 4700μF Electrolytic Capacitor 10V dc, Through Hole - EKY-100ELL472MK35S
Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

4700µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 x 35mm

Length

35mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

8000h

Lead Pitch

5mm

Leakage Current

470 μA

Tolerance

±20%

Equivalent Series Resistance

20mΩ

Series

KY

Ripple Current

2880mArms

Product details

KY Series