Technical documents
Specifications
Brand
Nippon Chemi-ConCapacitance
47µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
5 (Dia.) x 5.2mm
Height
5.2mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Tolerance
±20%
Ripple Current
36mA
Leakage Current
3 μA
You may be interested in
Panasonic 47μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEHB0J470RBrand: Panasonic
P.O.A.Each (In a Pack of 5) (ex VAT)
P.O.A.
Nippon Chemi-Con 47μF Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EMVK6R3ADA470ME55G
1
P.O.A.
Nippon Chemi-Con 47μF Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EMVK6R3ADA470ME55G
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Panasonic 47μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEHB0J470RBrand: Panasonic
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
Nippon Chemi-ConCapacitance
47µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
5 (Dia.) x 5.2mm
Height
5.2mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Tolerance
±20%
Ripple Current
36mA
Leakage Current
3 μA
You may be interested in
Panasonic 47μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEHB0J470RBrand: Panasonic
P.O.A.Each (In a Pack of 5) (ex VAT)
