CHEMI-CON 2200μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - ESMG250ELL222MK25S

RS Stock No.: 547-8335Brand: Nippon Chemi-ConManufacturers Part No.: ESMG250ELL222MK25S
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

2200µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

1.54A

Leakage Current

4 μA

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

CHEMI-CON 2200μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - ESMG250ELL222MK25S

P.O.A.

CHEMI-CON 2200μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - ESMG250ELL222MK25S
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Capacitance

2200µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

1.54A

Leakage Current

4 μA

You may be interested in