CHEMI-CON 470μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - ESMG250ELL471MJC5S

RS Stock No.: 547-8313Brand: Nippon Chemi-ConManufacturers Part No.: ESMG250ELL471MJC5S
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

470µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

545mA

Leakage Current

4 μA

You may be interested in

P.O.A.

CHEMI-CON 470μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - ESMG250ELL471MJC5S

P.O.A.

CHEMI-CON 470μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - ESMG250ELL471MJC5S

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Capacitance

470µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

545mA

Leakage Current

4 μA

You may be interested in