Nippon Chemi-Con 47μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - ESMG630ELL470MF11D

RS Stock No.: 547-8234Brand: Nippon Chemi-ConManufacturers Part No.: ESMG630ELL470MF11D
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

47µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

2.5mm

Ripple Current

170mA

Leakage Current

4 μA

Tolerance

±20%

You may be interested in
SMEBV radial Al electro cap,47uF 63V
P.O.A.Each (In a Pack of 5) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Nippon Chemi-Con 47μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - ESMG630ELL470MF11D

P.O.A.

Nippon Chemi-Con 47μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - ESMG630ELL470MF11D
Stock information temporarily unavailable.
You may be interested in
SMEBV radial Al electro cap,47uF 63V
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Capacitance

47µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

2.5mm

Ripple Current

170mA

Leakage Current

4 μA

Tolerance

±20%

You may be interested in
SMEBV radial Al electro cap,47uF 63V
P.O.A.Each (In a Pack of 5) (ex VAT)