NLT NL6448BC20-30C TFT LCD Colour Display, 6.5in VGA, 640 x 480pixels

RS Stock No.: 814-9302Brand: NLTManufacturers Part No.: NL6448BC20-30C
brand-logo
View all in LCD Colour Displays

Technical documents

Specifications

Brand

NLT

Diagonal Display Size

6.5in

Interface Type

LVDS

Resolution

640 x 480pixels

Touch Screen

No

Viewing Area Dimensions

132.48 x 99.36mm

Supply Voltage

3.3 V

Touch Screen Type

None

Backlight Type

LED

Display Mode

Transmissive

Dimensions

153 x 8.7 x 118mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Graphics Array Type

VGA

Brightness

1000cd/m²

Series

NLT

Contrast Ratio

800:1

Viewing Area Height

132.48mm

Aspect Ratio

4:3

Response Time

18ms

Depth

8.7mm

Height

118mm

Voltage Rating

12V

Viewing Area Width

99.36mm

Operating Temperature Range

-30 → +80°C

Number of Colours

16,777,216

Width

153mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

NLT NL6448BC20-30C TFT LCD Colour Display, 6.5in VGA, 640 x 480pixels

P.O.A.

NLT NL6448BC20-30C TFT LCD Colour Display, 6.5in VGA, 640 x 480pixels
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NLT

Diagonal Display Size

6.5in

Interface Type

LVDS

Resolution

640 x 480pixels

Touch Screen

No

Viewing Area Dimensions

132.48 x 99.36mm

Supply Voltage

3.3 V

Touch Screen Type

None

Backlight Type

LED

Display Mode

Transmissive

Dimensions

153 x 8.7 x 118mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Graphics Array Type

VGA

Brightness

1000cd/m²

Series

NLT

Contrast Ratio

800:1

Viewing Area Height

132.48mm

Aspect Ratio

4:3

Response Time

18ms

Depth

8.7mm

Height

118mm

Voltage Rating

12V

Viewing Area Width

99.36mm

Operating Temperature Range

-30 → +80°C

Number of Colours

16,777,216

Width

153mm