Standard type axial fan,12cu.m/h 12Vdc

RS Stock No.: 364-2556Brand: NMBManufacturers Part No.: 1606KL-04W-B40-L00
View all in Axial Fans

Technical documents

Specifications

Brand

NMB

Supply Voltage

12 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

900mW

Width

40mm

Depth

15mm

Maximum Current

75mA

Dimensions

40 x 40 x 15mm

Air Flow

12m³/h

Noise Level

31dB

Fan Speed

7000rpm

Bearing Type

Ball

P.O.A.

Standard type axial fan,12cu.m/h 12Vdc

P.O.A.

Standard type axial fan,12cu.m/h 12Vdc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NMB

Supply Voltage

12 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

900mW

Width

40mm

Depth

15mm

Maximum Current

75mA

Dimensions

40 x 40 x 15mm

Air Flow

12m³/h

Noise Level

31dB

Fan Speed

7000rpm

Bearing Type

Ball