Standard type axial fan,16cu.m/h 24Vdc

RS Stock No.: 364-2821Brand: NMBManufacturers Part No.: 1606KL-05W-B40-L00
View all in Axial Fans

Technical documents

Specifications

Brand

NMB

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

1.296W

Maximum Current

54mA

Depth

15mm

Dimensions

40 x 40 x 15mm

Air Flow

12m³/h

Noise Level

31dB

Fan Speed

7000rpm

Bearing Type

Ball

P.O.A.

Standard type axial fan,16cu.m/h 24Vdc

P.O.A.

Standard type axial fan,16cu.m/h 24Vdc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NMB

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

1.296W

Maximum Current

54mA

Depth

15mm

Dimensions

40 x 40 x 15mm

Air Flow

12m³/h

Noise Level

31dB

Fan Speed

7000rpm

Bearing Type

Ball