Standard type axial fan,72cu.m/h 24Vdc
Technical documents
Specifications
Brand
NMBSupply Voltage
24 V dc
Height
80mm
AC or DC Operation
DC
Power Consumption
3.6W
Width
80mm
Maximum Current
150mA
Depth
20mm
Dimensions
80 x 80 x 20mm
Air Flow
75m³/h
Noise Level
42dB
Fan Speed
3750rpm
Bearing Type
Ball
P.O.A.
Standard type axial fan,72cu.m/h 24Vdc
1
P.O.A.
Standard type axial fan,72cu.m/h 24Vdc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NMBSupply Voltage
24 V dc
Height
80mm
AC or DC Operation
DC
Power Consumption
3.6W
Width
80mm
Maximum Current
150mA
Depth
20mm
Dimensions
80 x 80 x 20mm
Air Flow
75m³/h
Noise Level
42dB
Fan Speed
3750rpm
Bearing Type
Ball