Standard type axial fan,66cu.m/h 12Vdc

RS Stock No.: 364-2685Brand: NMBManufacturers Part No.: 3110KL-04W-B50-P00
View all in Axial Fans

Technical documents

Specifications

Brand

NMB

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

2.76W

Maximum Current

230mA

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

66m³/h

Noise Level

34dB

Fan Speed

3250rpm

Bearing Type

Ball

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Standard type axial fan,66cu.m/h 12Vdc

P.O.A.

Standard type axial fan,66cu.m/h 12Vdc
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NMB

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

2.76W

Maximum Current

230mA

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

66m³/h

Noise Level

34dB

Fan Speed

3250rpm

Bearing Type

Ball