Standard type axial fan,85cu.m/h 24Vdc
Technical documents
Specifications
Brand
NMBSupply Voltage
24 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
1.82W
Maximum Current
80mA
Depth
25mm
Dimensions
119 x 119 x 25mm
Air Flow
108m³/h
Noise Level
27dB
Fan Speed
1600rpm
Bearing Type
Ball
P.O.A.
Standard type axial fan,85cu.m/h 24Vdc
1
P.O.A.
Standard type axial fan,85cu.m/h 24Vdc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NMBSupply Voltage
24 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
1.82W
Maximum Current
80mA
Depth
25mm
Dimensions
119 x 119 x 25mm
Air Flow
108m³/h
Noise Level
27dB
Fan Speed
1600rpm
Bearing Type
Ball