Standard type axial fan,120cu.m/h 24Vdc

RS Stock No.: 364-5915Brand: NMBManufacturers Part No.: 4710KL-05W-B30-P00
View all in Axial Fans

Technical documents

Specifications

Brand

NMB

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

3.6W

Maximum Current

150mA

Depth

25mm

Dimensions

119 x 119 x 25mm

Air Flow

150m³/h

Noise Level

35dB

Fan Speed

2200rpm

Bearing Type

Ball

P.O.A.

Standard type axial fan,120cu.m/h 24Vdc

P.O.A.

Standard type axial fan,120cu.m/h 24Vdc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NMB

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

3.6W

Maximum Current

150mA

Depth

25mm

Dimensions

119 x 119 x 25mm

Air Flow

150m³/h

Noise Level

35dB

Fan Speed

2200rpm

Bearing Type

Ball