Standard type axial fan,153cu.m/h 24Vdc

RS Stock No.: 364-5921Brand: NMBManufacturers Part No.: 4710KL-05W-B50-P00
View all in Axial Fans

Technical documents

Specifications

Brand

NMB

Supply Voltage

24 V dc

Height

119mm

AC or DC Operation

DC

Power Consumption

6.96W

Width

119mm

Depth

25mm

Maximum Current

290mA

Dimensions

119 x 119 x 25mm

Air Flow

195m³/h

Noise Level

41.5dB

Fan Speed

2800rpm

Bearing Type

Ball

Stock information temporarily unavailable.

P.O.A.

Standard type axial fan,153cu.m/h 24Vdc

P.O.A.

Standard type axial fan,153cu.m/h 24Vdc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NMB

Supply Voltage

24 V dc

Height

119mm

AC or DC Operation

DC

Power Consumption

6.96W

Width

119mm

Depth

25mm

Maximum Current

290mA

Dimensions

119 x 119 x 25mm

Air Flow

195m³/h

Noise Level

41.5dB

Fan Speed

2800rpm

Bearing Type

Ball