NMB Centrifugal Fan, 12 V dc, 6m³/h, DC Operation, 45 x 44 x 15mm

RS Stock No.: 468-4911Brand: NMBManufacturers Part No.: BM4515-04W-B50-L00
brand-logo
View all in Centrifugal Fans

Technical documents

Specifications

Brand

NMB

Supply Voltage

12 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

6m³/h

Height

45mm

Width

44mm

Depth

15mm

Dimensions

45 x 44 x 15mm

Fan Speed

7500rpm

Noise Level

43dB

Bearing Type

Ball

Direction of Curve

Radial

Mounting Hole Diameter

4.4mm

Horizontal Hole Spacing

37mm

Product details

Compact DC Blowers

Suitable for use where space is limited
Non-Stalling performance
Ball Bearings
Lightweight plastic (UL94-V0) construction
Auto-Restart/Reverse Polarity Protection
Operating voltage 12Vdc

P.O.A.

NMB Centrifugal Fan, 12 V dc, 6m³/h, DC Operation, 45 x 44 x 15mm

P.O.A.

NMB Centrifugal Fan, 12 V dc, 6m³/h, DC Operation, 45 x 44 x 15mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NMB

Supply Voltage

12 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

6m³/h

Height

45mm

Width

44mm

Depth

15mm

Dimensions

45 x 44 x 15mm

Fan Speed

7500rpm

Noise Level

43dB

Bearing Type

Ball

Direction of Curve

Radial

Mounting Hole Diameter

4.4mm

Horizontal Hole Spacing

37mm

Product details

Compact DC Blowers

Suitable for use where space is limited
Non-Stalling performance
Ball Bearings
Lightweight plastic (UL94-V0) construction
Auto-Restart/Reverse Polarity Protection
Operating voltage 12Vdc