Nobo Magnet, White, White

RS Stock No.: 652-620Brand: NoboManufacturers Part No.: 1915301
brand-logo
View all in White Board Magnets

Technical documents

Specifications

Brand

Nobo

Product Type

Magnet

Colours Included

White

Colour

White

Holding Capacity

800g

Dimensions

18 x 32 x 160 mm

Quantity Per Package

10Per Pack

Country of Origin

China

View all in White Board Magnets

Stock information temporarily unavailable.

P.O.A.

Nobo Magnet, White, White

P.O.A.

Nobo Magnet, White, White

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Nobo

Product Type

Magnet

Colours Included

White

Colour

White

Holding Capacity

800g

Dimensions

18 x 32 x 160 mm

Quantity Per Package

10Per Pack

Country of Origin

China