Technical documents
Specifications
Brand
NorcompNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
10.9mm
Series
172
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
172 25 Way Panel Mount D-sub Connector Socket, 10.9mm Pitch
1
P.O.A.
172 25 Way Panel Mount D-sub Connector Socket, 10.9mm Pitch
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
NorcompNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
10.9mm
Series
172
Country of Origin
China
