Norcomp, SF67 Series Sealing Flange

RS Stock No.: 135-4260Brand: NorcompManufacturers Part No.: SF6725
brand-logo
View all in D Sub Connector Accessories

Technical documents

Specifications

Brand

Norcomp

Accessory Type

Sealing Flange

Series

SF67

Number Of Contacts

25

IP Rating

IP67

Country of Origin

United States

Product details

NorComp D-Sub Connector Sealing Flanges

Sealing flanges for use with D-sub connectors which eliminate the need for secondary potting operations when sealing the connector to the panel. These D-sub connector sealing flanges are made from UL94-HB silicone rubber and are either removable or permanent. Part numbers SF67XX are removable, part numbers SFP67SSXX are permanent with adhesive on one side and part numbers SFP67XX have adhesive on both sides. These D-sub connector sealing flanges are available in standard sizes of 9, 15 and 25 positions

D-Sub Connectors - NorComp

You may be interested in
View all in D Sub Connector Accessories

Stock information temporarily unavailable.

P.O.A.

Norcomp, SF67 Series Sealing Flange

P.O.A.

Norcomp, SF67 Series Sealing Flange

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Norcomp

Accessory Type

Sealing Flange

Series

SF67

Number Of Contacts

25

IP Rating

IP67

Country of Origin

United States

Product details

NorComp D-Sub Connector Sealing Flanges

Sealing flanges for use with D-sub connectors which eliminate the need for secondary potting operations when sealing the connector to the panel. These D-sub connector sealing flanges are made from UL94-HB silicone rubber and are either removable or permanent. Part numbers SF67XX are removable, part numbers SFP67SSXX are permanent with adhesive on one side and part numbers SFP67XX have adhesive on both sides. These D-sub connector sealing flanges are available in standard sizes of 9, 15 and 25 positions

D-Sub Connectors - NorComp

You may be interested in