Zinc Flake Steel Nord-Lock Locking & Anti-Vibration Washer, M16

RS Stock No.: 247-3804Brand: NORD-LOCKManufacturers Part No.: 17492
View all in Washers

Technical documents

Specifications

For Screw/Bolt Size

M16

Washer Type

Nord-Lock

Inside Diameter

17mm

Outside Diameter

25.4mm

Material

Steel

Finish

Zinc Flake

Thickness

3.4mm

Country of Origin

Sweden

You may be interested in

P.O.A.

Zinc Flake Steel Nord-Lock Locking & Anti-Vibration Washer, M16

P.O.A.

Zinc Flake Steel Nord-Lock Locking & Anti-Vibration Washer, M16

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

For Screw/Bolt Size

M16

Washer Type

Nord-Lock

Inside Diameter

17mm

Outside Diameter

25.4mm

Material

Steel

Finish

Zinc Flake

Thickness

3.4mm

Country of Origin

Sweden

You may be interested in