Zinc Flake Steel Nord-Lock Locking & Anti-Vibration Washer, M4
Technical documents
Specifications
Brand
NORD-LOCKFor Screw/Bolt Size
M4
Washer Type
Nord-Lock
Inside Diameter
4.4mm
Outside Diameter
7.6mm
Material
Steel
Finish
Zinc Flake
Thickness
1.8mm
Country of Origin
Sweden
P.O.A.
Zinc Flake Steel Nord-Lock Locking & Anti-Vibration Washer, M4
1
P.O.A.
Zinc Flake Steel Nord-Lock Locking & Anti-Vibration Washer, M4
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
NORD-LOCKFor Screw/Bolt Size
M4
Washer Type
Nord-Lock
Inside Diameter
4.4mm
Outside Diameter
7.6mm
Material
Steel
Finish
Zinc Flake
Thickness
1.8mm
Country of Origin
Sweden