Technical documents
Specifications
Brand
NorgrenMaximum Operating Pressure
750 bar
Connection Thread Size
1/4 in
Connection Thread Standard
G
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Contact Rating
500mA
Thread Gender
Female
Product details
Model 33D
Fully programmable digital low, medium and high pressure hydraulic switches with analogue and digital outputs. Suitable for all fluid and hydraulic applications with display of pressure and unit.
Display of system pressure (pressure unit bar, Psi, Mpa programmable)
Compact and robust design
Easy programming of set points and additional functions
Economic solution for industrial applications
Electronic lock
Switching status indicated by LED
Standard M12 x 1 el. connection (IP65)
Hydraulics / Allfluid 0 to 630 bar
Pressure Switches
Pressure switches that allow microswitch operation once a pre-set pressure is reached. K and K3 Series incorporate a mechanical stop providing over-pressure protection for the spring and microswitch. Electrical connections for all models to DIN 43650.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
NorgrenMaximum Operating Pressure
750 bar
Connection Thread Size
1/4 in
Connection Thread Standard
G
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Contact Rating
500mA
Thread Gender
Female
Product details
Model 33D
Fully programmable digital low, medium and high pressure hydraulic switches with analogue and digital outputs. Suitable for all fluid and hydraulic applications with display of pressure and unit.
Display of system pressure (pressure unit bar, Psi, Mpa programmable)
Compact and robust design
Easy programming of set points and additional functions
Economic solution for industrial applications
Electronic lock
Switching status indicated by LED
Standard M12 x 1 el. connection (IP65)
Hydraulics / Allfluid 0 to 630 bar
Pressure Switches
Pressure switches that allow microswitch operation once a pre-set pressure is reached. K and K3 Series incorporate a mechanical stop providing over-pressure protection for the spring and microswitch. Electrical connections for all models to DIN 43650.