Norgren Sleeve 3/2 Pneumatic Manual Control Valve M/7200 Series, G 1/4, 1/4in

RS Stock No.: 724-526Brand: NorgrenManufacturers Part No.: M/7228
brand-logo

Technical documents

Specifications

Brand

Norgren

Control Mechanism

Sleeve

Connection Port Thread

G 1/4

Function

3/2

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

M/7200

Maximum Operating Pressure

16 bar

Body Material

Nickel Plated Brass

Maximum Flow Rate

1107L/min

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Number of Ports

3/2

Stock information temporarily unavailable.

P.O.A.

Norgren Sleeve 3/2 Pneumatic Manual Control Valve M/7200 Series, G 1/4, 1/4in

P.O.A.

Norgren Sleeve 3/2 Pneumatic Manual Control Valve M/7200 Series, G 1/4, 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Norgren

Control Mechanism

Sleeve

Connection Port Thread

G 1/4

Function

3/2

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

M/7200

Maximum Operating Pressure

16 bar

Body Material

Nickel Plated Brass

Maximum Flow Rate

1107L/min

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Number of Ports

3/2