Norgren Pneumatic Profile Cylinder - 40mm Bore, 100mm Stroke, Double Acting

RS Stock No.: 363-3215Brand: NorgrenManufacturers Part No.: PRA/182040/M/100
brand-logo

Technical documents

Specifications

Brand

Norgren

Stroke

100mm

Bore

40mm

Action

Double

Length

205mm

Cushioning Type

Air

Dimensions

205 x 53 x 53mm

Width

53mm

Maximum Operating Pressure

16 bar

Height

53mm

Maximum Operating Temperature

+80°C

ISO Standard

6431, 15552

VDMA Standard

24562

Minimum Operating Temperature

-20°C

P.O.A.

Norgren Pneumatic Profile Cylinder - 40mm Bore, 100mm Stroke, Double Acting

P.O.A.

Norgren Pneumatic Profile Cylinder - 40mm Bore, 100mm Stroke, Double Acting

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Norgren

Stroke

100mm

Bore

40mm

Action

Double

Length

205mm

Cushioning Type

Air

Dimensions

205 x 53 x 53mm

Width

53mm

Maximum Operating Pressure

16 bar

Height

53mm

Maximum Operating Temperature

+80°C

ISO Standard

6431, 15552

VDMA Standard

24562

Minimum Operating Temperature

-20°C