Norgren Pneumatic Profile Cylinder - 50mm Bore, 100mm Stroke, Double Acting

RS Stock No.: 363-3287Brand: NorgrenManufacturers Part No.: PRA/182050/M/100
brand-logo

Technical documents

Specifications

Brand

Norgren

Stroke

100mm

Bore

50mm

Action

Double

Length

206mm

Cushioning Type

Air

Dimensions

206 x 65 x 65mm

Width

65mm

Maximum Operating Pressure

16 bar

Height

65mm

ISO Standard

6431, 15552

VDMA Standard

24562

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Norgren Pneumatic Profile Cylinder - 50mm Bore, 100mm Stroke, Double Acting

P.O.A.

Norgren Pneumatic Profile Cylinder - 50mm Bore, 100mm Stroke, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Norgren

Stroke

100mm

Bore

50mm

Action

Double

Length

206mm

Cushioning Type

Air

Dimensions

206 x 65 x 65mm

Width

65mm

Maximum Operating Pressure

16 bar

Height

65mm

ISO Standard

6431, 15552

VDMA Standard

24562

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom