Norgren Pneumatic Profile Cylinder 63mm Bore, 160mm Stroke, Double Acting

RS Stock No.: 510-4028Brand: NorgrenManufacturers Part No.: PRA/182063/M/160
brand-logo

Technical documents

Specifications

Brand

Norgren

Stroke

160mm

Bore

63mm

Action

Double

Length

281mm

Cushioning Type

Air

Dimensions

281 x 75 x 75mm

Width

75mm

Maximum Operating Pressure

16 bar

Height

75mm

ISO Standard

6431, 15552

VDMA Standard

24562

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Norgren Pneumatic Profile Cylinder 63mm Bore, 160mm Stroke, Double Acting

P.O.A.

Norgren Pneumatic Profile Cylinder 63mm Bore, 160mm Stroke, Double Acting
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Norgren

Stroke

160mm

Bore

63mm

Action

Double

Length

281mm

Cushioning Type

Air

Dimensions

281 x 75 x 75mm

Width

75mm

Maximum Operating Pressure

16 bar

Height

75mm

ISO Standard

6431, 15552

VDMA Standard

24562

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom