Technical documents
Specifications
Brand
NorgrenStroke
80mm
Bore
32mm
Action
Double
Manufacturer Series
RM/92000/M
Length
125.5mm
Cushioning Type
Not Cushioned
Dimensions
125.5 x 45 x 45mm
Width
45mm
Maximum Operating Pressure
10 bar
Height
45mm
Minimum Operating Temperature
-5°C
Weight
2.2kg
Maximum Operating Temperature
+80°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Norgren Pneumatic Compact Cylinder - 32mm Bore, 80mm Stroke, RM/92000/M Series, Double Acting
1
P.O.A.
Norgren Pneumatic Compact Cylinder - 32mm Bore, 80mm Stroke, RM/92000/M Series, Double Acting
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
NorgrenStroke
80mm
Bore
32mm
Action
Double
Manufacturer Series
RM/92000/M
Length
125.5mm
Cushioning Type
Not Cushioned
Dimensions
125.5 x 45 x 45mm
Width
45mm
Maximum Operating Pressure
10 bar
Height
45mm
Minimum Operating Temperature
-5°C
Weight
2.2kg
Maximum Operating Temperature
+80°C