Norgren 110V ac 3.5VA Replacement Solenoid Coil, Compatible With V14

RS Stock No.: 192-9340Brand: NorgrenManufacturers Part No.: V10025-A18
brand-logo
View all in Solenoid Valve Coils

Technical documents

Specifications

Brand

Norgren

Manufacturer Series

V100

Power Supply Voltage

110V ac

Power Consumption

3.5VA

Country of Origin

United Kingdom

Product details

Solenoid Connectors

Voltage tolerance ±10%
Rating 100% ED
Protection class IP65 (DIN 40050)
Electrical connection DIN 43650 table ’C'
For use with Nugget 40 and 120 valves

Norgren Nugget 40 Series

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Norgren 110V ac 3.5VA Replacement Solenoid Coil, Compatible With V14

P.O.A.

Norgren 110V ac 3.5VA Replacement Solenoid Coil, Compatible With V14
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Norgren

Manufacturer Series

V100

Power Supply Voltage

110V ac

Power Consumption

3.5VA

Country of Origin

United Kingdom

Product details

Solenoid Connectors

Voltage tolerance ±10%
Rating 100% ED
Protection class IP65 (DIN 40050)
Electrical connection DIN 43650 table ’C'
For use with Nugget 40 and 120 valves

Norgren Nugget 40 Series