Norton Very Fine 115mm Aluminium Oxide Sanding Disc, 320 Grit

RS Stock No.: 693-860Brand: NortonManufacturers Part No.: 07660707013
brand-logo
View all in Abrasive Discs

Technical documents

Specifications

Brand

Norton

Abrasive Material

Aluminium Oxide

Grit Size

320

Grade

Very Fine

Number in Pack

5

Disc Diameter

115mm

Country of Origin

Mexico

P.O.A.

Norton Very Fine 115mm Aluminium Oxide Sanding Disc, 320 Grit

P.O.A.

Norton Very Fine 115mm Aluminium Oxide Sanding Disc, 320 Grit

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Norton

Abrasive Material

Aluminium Oxide

Grit Size

320

Grade

Very Fine

Number in Pack

5

Disc Diameter

115mm

Country of Origin

Mexico