Norton Aluminium Oxide Grinding Wheel 46 Grit, 3340rpm, 200mm x 20mm x 31.75mm Bore

RS Stock No.: 693-472Brand: NortonManufacturers Part No.: 69936623579
brand-logo
View all in Abrasive Wheels

Technical documents

Specifications

Brand

Norton

Abrasive Material

Aluminium Oxide

Grit Size

46

Width

20mm

Maximum Safe Speed

3340rpm

Country of Origin

Spain

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Norton Aluminium Oxide Grinding Wheel 46 Grit, 3340rpm, 200mm x 20mm x 31.75mm Bore

P.O.A.

Norton Aluminium Oxide Grinding Wheel 46 Grit, 3340rpm, 200mm x 20mm x 31.75mm Bore
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

Norton

Abrasive Material

Aluminium Oxide

Grit Size

46

Width

20mm

Maximum Safe Speed

3340rpm

Country of Origin

Spain

You may be interested in