Technical documents
Specifications
Brand
NSKManufacturer Series
LH
For Rail Width
15mm
Carriage Length
65.6mm
Carriage Width
47mm
Dynamic Load Rating
10800N
Static Load Rating
20700N
Country of Origin
United Kingdom
P.O.A.
NSK Guide Block LAH15 EMZ-K, LH
1
P.O.A.
NSK Guide Block LAH15 EMZ-K, LH
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
NSKManufacturer Series
LH
For Rail Width
15mm
Carriage Length
65.6mm
Carriage Width
47mm
Dynamic Load Rating
10800N
Static Load Rating
20700N
Country of Origin
United Kingdom
