NSK Linear Guide Carriage LAS15ALZ-K, LS

RS Stock No.: 352-0787Brand: NSKManufacturers Part No.: LAS15ALZ-K
brand-logo
View all in Linear Guide Blocks

Technical documents

Specifications

Brand

NSK

Manufacturer Series

LS

For Rail Width

15mm

Carriage Length

66.4mm

Carriage Width

34mm

Dynamic Load Rating

8350N

Static Load Rating

16900N

Country of Origin

Japan

You may be interested in

P.O.A.

NSK Linear Guide Carriage LAS15ALZ-K, LS

P.O.A.

NSK Linear Guide Carriage LAS15ALZ-K, LS

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

NSK

Manufacturer Series

LS

For Rail Width

15mm

Carriage Length

66.4mm

Carriage Width

34mm

Dynamic Load Rating

8350N

Static Load Rating

16900N

Country of Origin

Japan

You may be interested in