Technical documents
Specifications
Brand
Nuvotem TalemaTurns Ratio
1000:1
Internal Diameter
23.8mm
Length
55.6mm
Width
20.6mm
Depth
55.6mm
Dimensions
55.6 x 20.6 x 55.6mm
Weight
150g
Mounting Type
Through Hole
Isolation Voltage
4kV ac
Minimum Operating Frequency
50Hz
Primary Current Rating
150A
Maximum Operating Frequency
60Hz
P.O.A.
Current sense transformer 150A 1000:1
1
P.O.A.
Current sense transformer 150A 1000:1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Nuvotem TalemaTurns Ratio
1000:1
Internal Diameter
23.8mm
Length
55.6mm
Width
20.6mm
Depth
55.6mm
Dimensions
55.6 x 20.6 x 55.6mm
Weight
150g
Mounting Type
Through Hole
Isolation Voltage
4kV ac
Minimum Operating Frequency
50Hz
Primary Current Rating
150A
Maximum Operating Frequency
60Hz
