Technical documents
Specifications
Brand
NXPDiode Configuration
Single
Maximum Forward Current
200mA
Mounting Type
Through Hole
Maximum Reverse Voltage
100V
Package Type
SOD-27
Maximum Forward Voltage Drop
1V
Pin Count
2
Maximum Diode Capacitance
4pF
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Length
4.25mm
Width
1.85mm
Height
1.85mm
Dimensions
1.85 (Dia.) x 4.25mm
Diameter
1.85mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
100
P.O.A.
100
Buy in bulk
quantity | Unit price |
---|---|
100 - 400 | P.O.A. |
500 - 1900 | P.O.A. |
2000 - 4900 | P.O.A. |
5000 - 9900 | P.O.A. |
10000+ | P.O.A. |
Technical documents
Specifications
Brand
NXPDiode Configuration
Single
Maximum Forward Current
200mA
Mounting Type
Through Hole
Maximum Reverse Voltage
100V
Package Type
SOD-27
Maximum Forward Voltage Drop
1V
Pin Count
2
Maximum Diode Capacitance
4pF
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Length
4.25mm
Width
1.85mm
Height
1.85mm
Dimensions
1.85 (Dia.) x 4.25mm
Diameter
1.85mm