NXP 74HC04N, , Hex Inverter, 14-Pin PDIP

RS Stock No.: 791-8703Brand: NXPManufacturers Part No.: 74HC04N
brand-logo
View all in Inverters ICs

Technical documents

Specifications

Brand

NXP

Logic Function

Inverter

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

130 ns @ 2 V

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Logic Family

HC

Dimensions

19.5 x 6.48 x 3.2mm

Maximum Operating Supply Voltage

6 V

Height

3.2mm

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

19.5mm

Minimum Operating Temperature

-40 °C

You may be interested in

P.O.A.

NXP 74HC04N, , Hex Inverter, 14-Pin PDIP

P.O.A.

NXP 74HC04N, , Hex Inverter, 14-Pin PDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

NXP

Logic Function

Inverter

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

130 ns @ 2 V

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Logic Family

HC

Dimensions

19.5 x 6.48 x 3.2mm

Maximum Operating Supply Voltage

6 V

Height

3.2mm

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

19.5mm

Minimum Operating Temperature

-40 °C

You may be interested in