Technical documents
Specifications
Brand
NXPLogic Function
AND
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14
Logic Family
HC
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
-5.2mA
Maximum Propagation Delay Time @ Maximum CL
15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
5.2mA
Minimum Operating Temperature
-40 °C
Height
3.2mm
Dimensions
19.5 x 6.48 x 3.2mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
19.5mm
Width
6.48mm
Country of Origin
Thailand
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
NXPLogic Function
AND
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14
Logic Family
HC
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
-5.2mA
Maximum Propagation Delay Time @ Maximum CL
15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
5.2mA
Minimum Operating Temperature
-40 °C
Height
3.2mm
Dimensions
19.5 x 6.48 x 3.2mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
19.5mm
Width
6.48mm
Country of Origin
Thailand
