NXP 74HC138N Decoder & Demultiplexer, 1, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin PDIP

RS Stock No.: 169-6084Brand: NXPManufacturers Part No.: 74HC138N,652
brand-logo

Technical documents

Specifications

Brand

NXP

Logic Family

HC

Logic Function

Decoder, Demultiplexer

Demultiplexing Capability

1-of-8

Number of Elements per Chip

1

Pin Count

16

Number of Input Enables per Element

3

Polarity

Inverting

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

19.5 x 6.48 x 3.2mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2 V

Country of Origin

Thailand

You may be interested in

Stock information temporarily unavailable.

P.O.A.

NXP 74HC138N Decoder & Demultiplexer, 1, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin PDIP

P.O.A.

NXP 74HC138N Decoder & Demultiplexer, 1, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin PDIP

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

NXP

Logic Family

HC

Logic Function

Decoder, Demultiplexer

Demultiplexing Capability

1-of-8

Number of Elements per Chip

1

Pin Count

16

Number of Input Enables per Element

3

Polarity

Inverting

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

19.5 x 6.48 x 3.2mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2 V

Country of Origin

Thailand

You may be interested in