NXP 74HC164N 8-stage Through Hole Shift Register 74HC, 14-Pin PDIP

RS Stock No.: 781-2774Brand: NXPManufacturers Part No.: 74HC164N
brand-logo
View all in Counter ICs

Technical documents

Specifications

Brand

NXP

Package Type

PDIP

Logic Function

Shift Register

Number of Stages

8

Logic Family

74HC

Mounting Type

Through Hole

Operation Mode

Serial to Parallel

Number Of Elements

1

Pin Count

14

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

19.5 x 6.48 x 4.2mm

Length

19.5mm

Width

6.48mm

Minimum Operating Temperature

-40 °C

Reset Type

Asynchronous

Maximum Operating Temperature

+125 °C

Height

4.2mm

Direction Type

Uni-Directional

Triggering Type

Positive Edge

Country of Origin

Thailand

You may be interested in

Stock information temporarily unavailable.

P.O.A.

NXP 74HC164N 8-stage Through Hole Shift Register 74HC, 14-Pin PDIP

P.O.A.

NXP 74HC164N 8-stage Through Hole Shift Register 74HC, 14-Pin PDIP

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

NXP

Package Type

PDIP

Logic Function

Shift Register

Number of Stages

8

Logic Family

74HC

Mounting Type

Through Hole

Operation Mode

Serial to Parallel

Number Of Elements

1

Pin Count

14

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

19.5 x 6.48 x 4.2mm

Length

19.5mm

Width

6.48mm

Minimum Operating Temperature

-40 °C

Reset Type

Asynchronous

Maximum Operating Temperature

+125 °C

Height

4.2mm

Direction Type

Uni-Directional

Triggering Type

Positive Edge

Country of Origin

Thailand

You may be interested in