NXP 74HC393N 4-stage Through Hole Binary Counter HC, 14-Pin PDIP

RS Stock No.: 168-8601Brand: NXPManufacturers Part No.: 74HC393N
brand-logo
View all in Counter ICs

Technical documents

Specifications

Brand

NXP

Package Type

PDIP

Logic Function

Counter, Divider

Number of Stages

4

Logic Family

HC

Mounting Type

Through Hole

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

2

Pin Count

14

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

19.5 x 6.48 x 3.2mm

Length

19.5mm

Width

6.48mm

Minimum Operating Temperature

-40 °C

Height

3.2mm

Triggering Type

Negative Edge

Reset Type

Asynchronous

Maximum Operating Temperature

+125 °C

Direction Type

Uni-Directional

Country of Origin

Thailand

You may be interested in
View all in Counter ICs

Stock information temporarily unavailable.

P.O.A.

NXP 74HC393N 4-stage Through Hole Binary Counter HC, 14-Pin PDIP

P.O.A.

NXP 74HC393N 4-stage Through Hole Binary Counter HC, 14-Pin PDIP

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

NXP

Package Type

PDIP

Logic Function

Counter, Divider

Number of Stages

4

Logic Family

HC

Mounting Type

Through Hole

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

2

Pin Count

14

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

19.5 x 6.48 x 3.2mm

Length

19.5mm

Width

6.48mm

Minimum Operating Temperature

-40 °C

Height

3.2mm

Triggering Type

Negative Edge

Reset Type

Asynchronous

Maximum Operating Temperature

+125 °C

Direction Type

Uni-Directional

Country of Origin

Thailand

You may be interested in