Technical documents
Specifications
Brand
NXPLogic Function
Inverter
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
19 ns @ 4.5 V
Maximum High Level Output Current
-4mA
Maximum Low Level Output Current
4mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Logic Family
HCT
Dimensions
19.5 x 6.48 x 3.2mm
Height
3.2mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
19.5mm
Width
6.48mm
Minimum Operating Supply Voltage
4.5 V
Country of Origin
Thailand
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 19 | P.O.A. |
| 20 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
NXPLogic Function
Inverter
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
19 ns @ 4.5 V
Maximum High Level Output Current
-4mA
Maximum Low Level Output Current
4mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Logic Family
HCT
Dimensions
19.5 x 6.48 x 3.2mm
Height
3.2mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
19.5mm
Width
6.48mm
Minimum Operating Supply Voltage
4.5 V
Country of Origin
Thailand
